TRACO Power TMPW 10-T 10W Chassis-Mount AC/DC Power Supplies
TRACO Power TMPW 10-T 10W Chassis-Mount AC/DC Power Supplies with screw terminals provide 10W maximum output power in a compact encapsulated plastic case with 2.17" x 1.70" dimensions. The TMPW 10-T series offers high efficiency of up to 86% and a wide 90VAC to 305VAC input voltage range. Additional features include an internal EN 55032 class B filter that saves board space, 4000VAC I/O isolation, and -40°C to +70°C operating temperature range. TRACO Power TMPW 10-T 10W Chassis-Mount AC/DC Power Supplies have a three-year warranty and are prepared for protection class II applications. An energy-efficient design (<0.1W standby power consumption) and IEC/EN/UL 62368-1 and EN 60335-1 certifications make this series suitable for a wide range of industrial and household / building technology applications.Accessories
Features
- 10W maximum output power
- Compact chassis-mount power module in 2.17" x 1.70" package with screw terminals
- High efficiency up to 86%
- Wide 90VAC to 305VAC input voltage range
- Certified according to EN 60335-1 and IEC/EN/UL 62368-1
- 4000VAC I/O isolation
- -40°C to +70°C operating temperature range
- <0.1W no-load input power (according to ErP directive)
- Internal EN 55032 class B filter
- Protection class II prepared
- 3-year warranty
Applications
- Industrial
- Household / building technology
Additional Resources
公開: 2023-07-19
| 更新済み: 2025-10-30