Trenz Electronic CR00240-01-A CRUVI HDMI Adapter

Trenz Electronic CR00240-01-A CRUVI HDMI Adapter includes a high-speed level shifter and is based on active DDC Puffer PTN3363BSMP. This HDMI driver converts any differential signaling to the HDMI TMS standard. The CR00240-01-A CRUVI adapter features a serial EEPROM with EUI-48 node identity and a Samtec ST4-30-1.50-L-D-P-TR (ultra-fine pitch header 60 pins, 0.4mm pitch, and 1.50mm height).

Features

  • On board:
    • Serial EEPROM with EUI-48 node identity
    • HDMI/DVI level shifter with active DDC puffer (PTN3363BSMP)
  • Interface:
    • Samtec ST4-30-1.50-L-D-P-TR (ultra-fine pitch header 60 pins, 0.4mm pitch, and 1.50mm height)
    • HDMI connector
  • Power via CRUVI
  • 22mm x 57.5mm dimensions
公開: 2025-11-03 | 更新済み: 2025-12-09