Power Partners PAA Series Power Supplies
Power Partners PAA Series Power Supplies are AC/DC switching power supplies that offer continuous power across a wide range of operating temperatures. These power supplies offer multiple cooling methods, such as conduction cooling, natural convection, forced air, or a combination. The PAA power supplies feature a 90VAC to 264VAC universal input range, active PFC function, and 130W to 500W continuous power range. These power supplies meet EN55032 and EN55035 for Class A and Class B emissions limits and comply with EN62368-1 standards. The PAA power supplies are compact in design and offer high efficiency. Typical applications include audio equipment, traffic control monitoring equipment, and outdoor locker products.
Features
- 90VAC to 264 VAC universal input range
- Active PFC function
- 130W to 500W continuous power range
- Small compact design
- Cooling by forced air, conduction, or convection
- Reliability and long life
- High efficiency
- Meet EN55032 and EN55035 for Class A and Class B emissions limits
- Comply with EN62368-1 standards
Applications
- Audio equipment
- Traffic control monitoring equipment
- Outdoor locker products
View Results ( 44 ) Page
| 部品番号 | データシート | オープン フレーム/閉鎖 | 出力電圧 - チャンネル1 | 出力電力 | 出力電流 - チャンネル1 | 寸法 |
|---|---|---|---|---|---|---|
| PAA05-10-1 | ![]() |
Enclosed | 3.3 VDC | 5 W | 1.515 A | 37 mm x 27.5 mm x 17.5 mm |
| PAA05-14 | ![]() |
Enclosed | 24 VDC | 5.04 W | 210 mA | 37 mm x 27.5 mm x 17.5 mm |
| PAA30B-10 | ![]() |
Enclosed | 5.1 VDC | 23.46 W | 4.6 A | 64.3 mm x 45.1 mm x 21.7mm |
| PAA130-14C | ![]() |
Enclosed | 24 VDC | 130 W | 5.417 A | 80 mm x 59.7 mm x 43.2 mm |
| PAA240-14A | ![]() |
Open Frame | 24 VDC | 240 W | 10 A | 101.9 mm x 52.1 mm x 27.6 mm |
| PAA130-12A | ![]() |
Open Frame | 12 VDC | 130 W | 10.833 A | 80 mm x 59.7 mm x 43.2 mm |
| PAA130-12B | ![]() |
Open Frame | 12 VDC | 130 W | 10.833 A | 80 mm x 59.7 mm x 43.2 mm |
| PAA130-12C | ![]() |
Enclosed | 12 VDC | 130 W | 10.833 A | 80 mm x 59.7 mm x 43.2 mm |
| PAA130-14A | ![]() |
Open Frame | 24 VDC | 130 W | 5.417 A | 80 mm x 59.7 mm x 43.2 mm |
| PAA130-14B | ![]() |
Open Frame | 24 VDC | 130 W | 5.417 A | 80 mm x 59.7 mm x 43.2 mm |
公開: 2024-06-13
| 更新済み: 2025-12-15