Chemi-Con LGB Miniature Aluminum Electrolytic Capacitors
Chemi-Con LGB Miniature Aluminum Electrolytic Capacitors are designed for airbag applications and feature high capacitance, low impedance, and good low-temperature behavior. Chemi-Con LGB Capacitors offer endurance with a ripple current of 5000 hours at +105°C. The series is a solvent-resistant type and AEC-Q200 compliant.Features
- For airbag applications
- High capacitance, low impedance, and good low-temperature behavior
- 5000 hours endurance with ripple current at +105°C
- Solvent resistant type
- RoHS2 compliant
- AEC-Q200 compliant
Specifications
- -55°C to +105°C category temperature range
- 25VDC and 35VDC rated voltage range
- 1000µF to 11,000µF capacitance range
View Results ( 39 ) Page
| 部品番号 | 静電容量 | 定格電圧 DC | リップル電流 |
|---|---|---|---|
| ELBG250ELL602AM25S | 6000 uF | 25 VDC | 2.8 A |
| ELBG350ELL272AK40S | 2700 uF | 35 VDC | 3.1 A |
| ELBG350ELL402ALP1S | 4000 uF | 35 VDC | 3.5 A |
| ELBG250ELL113AM40S | 11000 uF | 25 VDC | 4 A |
| ELBG250ELL452AK40S | 4500 uF | 25 VDC | 3.1 A |
| ELBG250ELL662ALP1S | 6600 uF | 25 VDC | 3.5 A |
| ELBG250ELL302AL20S | 3000 uF | 25 VDC | 2.25 A |
| ELBG350ELL362AM25S | 3600 uF | 35 VDC | 2.8 A |
| ELBG350ELL672AM40S | 6700 uF | 35 VDC | 4 A |
| ELBG350ELL102AK20S | 1000 uF | 35 VDC | 1.7 A |
公開: 2012-07-31
| 更新済み: 2023-08-11