VCC 1091M Non-Relampable LED Indicators

VCC 1091M Non-Relampable LED Indicators are designed for applications where long-life, maintenance-free visual indication is required. These VCC indicators feature a rugged construction with a one-piece body and lens, ensuring durability and vibration resistance. Available in multiple voltages, the 1091M components offer flexibility for a wide range of designs. Each unit integrates a high-brightness LED with a built-in current-limiting resistor and diode protection, eliminating the need for external components. The indicators provide a wide viewing angle and consistent illumination, ideal for status indication in control panels, instrumentation, and other electronic systems. With quick-connect terminals and a compact design, the 1091M indicators simplify installation while delivering maintenance-free performance. These indicators are UL-recognized and meet stringent industry standards for reliability.

Features

  • Solid-state indicator lights
  • Built-in current-limiting resistor and rectifier diode
  • 60° viewing angle
  • Red, green, or yellow illumination color options
  • Dome lens
  • Diffused polycarbonate lens
  • Snap-in mounting
  • Quick connect or wire termination style
  • RoHS and REACH compliant

Applications

  • Industrial control panels
  • Power distribution systems
  • Medical equipment
  • Transportation and automotive dashboards
  • Networking and telecom hardware
  • Consumer and commercial appliances
  • Test and measurement instruments

Specifications

  • 20mA to 31mA forward current range
  • 6V to 125V forward voltage range
  • 590nm wavelength/color temperature
  • 198mcd luminous intensity
  • 5mm LED size
  • 12.7mm mounting hole size
公開: 2025-11-24 | 更新済み: 2025-12-12