VCC LPCR Press-Fit Light Pipes
VCC LPCR Press-fit Light Pipes feature a low profile, flush panel design, a round Fresnel lens for excellent light, and a wide 160° viewing angle. These Press-fit light pipes are made of optical-grade polycarbonate for maximum light transmission and reduced shadowing and glare.
The light pipes are designed to fit into 0.171" (4.34mm) panel holes and are offered in standard lengths from 0.125" (3.2mm) to 1.000" (25.4mm). These front panel mount light pipes require no physical connection to the SMD or through-hole LED, and feature crushable ribs for simple installation. Optional retainers (RTN_150 and RTN_250) can be used to provide a stable mount in high-vibration environments.
Features
- Press-fit, front panel mount design
- Crushable ribs for simple installation
- Can be used with surface-mount or through-hole LEDs
- Requires no physical connection between the light pipe and LED
- Optical grade UL 94V-0 clear polycarbonate
- Wide 160° viewing angle
- Round Fresnel lens for excellent light focus
- Designed for 0.171" (4.34mm) panel holes
- Lengths from 0.125" (3.2mm) to 1.000" (25.4mm)
- RoHS and REACH Compliant
Applications
- Audio/video
- Communication
- Dark room equipment
- Electrical panels
- Entertainment
- Industrial
- Medical
- IoT
- Security
- Studio control
- Transportation
Videos
公開: 2018-01-12
| 更新済み: 2026-03-24