Vicor DCM5614 Isolated Regulated DC Converter
Vicor DCM5614 Isolated Regulated DC Converter comes in a VIA™ package, offers up to 96% efficiency, and operates from 180VDC to 400VDC. This DCM Converter features flexible mechanical mounting options with low top- and bottom-side thermal resistances due to VIA packaging technology's thermal management and power benefits. When paired with downstream regulators and PoL current multipliers, the DCM enables power-system architects to achieve power-system solutions with outstanding performance metrics. Vicor DCM5614 Isolated Regulated DC Converter is ideal for communication systems, defense, and aerospace applications.Features
- Isolated, regulated DC-DC converter
- Up to 1300W, 46.43A continuous
- 96% peak efficiency
- 451W/in3 power density
- Wide input range 180VDC to 400VDC
- Safety Extra Low Voltage (SELV) 28V nominal output
- 2121VDC isolation
- ZVS, ZCS high-frequency switching, which enables low-profile, high-density filtering
- OV, OC, UV, short circuit, and thermal protection
- Fully operational current limit
- Available in chassis-mount and through-hole VIA package
- 5.57in x 1.40in x 0.37in [141.43mm x 35.54mm x 9.40mm]
- PMBus® management or analog control interface
Applications
- Defense
- Aerospace
- Communications systems
Application Diagram
Application Diagram (PMBus)
公開: 2020-03-18
| 更新済み: 2025-01-06