Vishay General Semiconductor SMC3K TransZorb® TVS Diodes
Vishay General Semiconductor TransZorb® Bi-Directional TVS Diodes features high surge capability to 3kW in a SMC DO-214AB package. The Vishay TransZorb Bi-Directional TVS Diode offers devices with stand-off voltages from 22V to 78V, with a peak pulse surge current from 23.8A to 84.5A. Applications include LNB and telecom power line lightning surge protection, automotive motor and battery power line inductive surge protection, and protecting any sensitive electronics against voltage transients induced by inductive load switching.Features
- Available in bi-directional polarity only
- 3000W peak pulse power capability with a (10/1000μs) waveform
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Meets MSL level 1, per J-STD-020 (LF maximum peak of +260°C)
- Not recommended for PCB bottom side wave mounting
- AEC-Q101 qualified
- -55°C to +150°C operating temperature
Applications
- LNB and telecom power line lightning surge protection
- Automotive motor and battery power line inductive surge protection
- Sensitive electronics protection against voltage transients
View Results ( 152 ) Page
| 部品番号 | データシート | 説明 | 破壊電圧 | 制限電圧 | Pppm - ピークパルス電力損失 |
|---|---|---|---|---|---|
| SMC3K30CA-M3/57 | ![]() |
ESD保護ダイオード/TVSダイオード 3KW,30V 5%,BIDIR,SMC TVS | 33.3 V | 48.4 V | 3 kW |
| SMC3K24CAHM3/57 | ![]() |
ESD保護ダイオード/TVSダイオード 3KW 24V 5% BIDIRECT | 26.7 V | 38.9 V | 3 kW |
| SMC3K78CA-M3/57 | ![]() |
ESD保護ダイオード/TVSダイオード 3KW,78V 5%,BIDIR,SMC TVS | 86.7 V | 126 V | 3 kW |
| SMC3K22CA-M3/57 | ![]() |
ESD保護ダイオード/TVSダイオード 3KW,22V 5%,BIDIR,SMC TVS | 24.4 V | 35.5 V | 3 kW |
| SMC3K51CAHM3/57 | ![]() |
ESD保護ダイオード/TVSダイオード 3KW 51V 5% BIDIRECT | 56.7 V | 82.4 V | 3 kW |
| SMC3K64CAHM3/57 | ![]() |
ESD保護ダイオード/TVSダイオード 3KW 64V 5% BIDIRECT | 71.1 V | 103 V | 3 kW |
| SMC3K58CA-M3/57 | ![]() |
ESD保護ダイオード/TVSダイオード 3KW,58V 5%,BIDIR,SMC TVS | 64.4 V | 93.6 V | 3 kW |
| SMC3K45CA-M3/57 | ![]() |
ESD保護ダイオード/TVSダイオード 3KW,45V 5%,BIDIR,SMC TVS | 50 V | 72.7 V | 3 kW |
| SMC3K70CA-M3/57 | ![]() |
ESD保護ダイオード/TVSダイオード 3KW,70V 5%,BIDIR,SMC TVS | 77.8 V | 113 V | 3 kW |
| SMC3K26CAHM3/57 | ![]() |
ESD保護ダイオード/TVSダイオード 3KW 26V 5% BIDIRECT | 31.9 V | 42.1 V | 3 kW |
公開: 2013-02-06
| 更新済み: 2022-03-11