Vishay / Siliconix ThunderFET® Power MOSFETs

Vishay / Siliconix ThunderFET® Power MOSFETs provide low values of on-resistance for 100V MOSFETs with 4.5V ratings. The lower on-resistance translates into lower conduction losses and reduced power consumption for energy-saving green solutions. Vishay / Siliconix ThunderFET Power MOSFETs are optimized for primary-side switching and secondary-side synchronous rectification in isolated DC/DC power supply designs for telecom brick and bus converter applications. The 4.5V rating for on-resistance allows a wide range of PWM and gate driver ICs to be considered.

Features

  • TrenchFET® Power MOSFET
  • 100% Rg tested
  • 100% UIS tested
  • Compliant to RoHS Directive 2002/95/EC

Applications

  • DC-DC primary- and secondary-side switches
  • Telecom/servers 48V
  • DC-DC converters
  • POL
  • Full/half-bridge DC-DC
  • Load switches
  • Power management
  • LED backlighting
  • Synchronous rectification
  • DC/AC inverters
  • Motor drive switches
  • PD switches
公開: 2012-03-29 | 更新済み: 2024-01-12