Vishay / Spectrol Model 981 HE Throttle Position Sensors

Vishay / Spectrol Model 981 HE Throttle Position Sensors utilize non-contacting Hall Effect technology and is available in hollow and D-shaft versions. Spectrol Model 981 HE Series sensors feature accurate linearity down to ±0.5%, easy mounting, and operating temperature range of -45ºC to +125°C. These sensors were designed for harsh environment applications.

Features

  • Accurate linearity down to ±0.5%
  • Easy mounting principle
  • Model dedicated to all applications in harsh environments
  • 5VDC ± 10% standard Supply voltage
  • -45°C to +125°C Operating temperature range

Specifications

Vishay / Spectrol Model 981 HE Throttle Position Sensors
公開: 2011-03-30 | 更新済み: 2023-01-23