Vishay / Siliconix SIR812DP N-Channel TrenchFET® Gen IV Power MOSFET

Vishay Siliconix SiR812DP is a 30V N-Channel TrenchFET® Power MOSFET. SiR812DP 30V N-Channel TrenchFET Power MOSFET offers a low on-resistance of 0.00165Ohms and 60A continuous drain current. Available in the PowerPAK SO-8 package and 100% Rg and UIS tested, the Vishay Siliconix SiR812DP is well-suited for motor control, industrial, load switch, and ORing applications.

Features

  • TrenchFET® Power MOSFET
  • 100% Rg and UIS Tested
  • Halogen-free According to IEC 61249-2-21 Definition
  • Compliant to RoHS Directive 2002/95/EC

Applications

  • Motor Control
  • Industrial
  • Load Switch
  • ORing
公開: 2012-05-24 | 更新済み: 2021-03-15