Vishay / Draloric RCG e3 "Green" Thick Film Resistors
Vishay Draloric RCG e3 Thick Film Chip Resistors are fully "green" resistors that are fully RoHS compliant without exemptions. These rectangular resistors have the stability of 1% for 1000H at 70ºC and are constructed with a metal glaze on high-quality ceramic. Vishay Draloric RCG e3 resistors are available in case sizes 0402, 0603, 0805, and 1206 with an operating temperature range from -55°C to +155°C.Features
- Green resistor - does not use RoHS exemptions
- 1% stability for 1000h at 70°C
- 2mm pitch packaging option for 0603 size
- Metal glaze on high-quality ceramic
- Case sizes available (0402, 0603, 0805, and 1206)
- -55°C to +155°C operating temperature range
Applications
- Consumer
- Computer
- Automotive
- Industrial
- Telecom equipment
View Results ( 150 ) Page
| 部品番号 | データシート | 説明 | 定格電圧 | ケースコード(インチ) |
|---|---|---|---|---|
| RCG0805100KJNEA | ![]() |
厚膜抵抗器 - SMD .125watt 100kohms 5% 0805 200ppm | 150 V | 0805 |
| RCG080515K0FKEA | ![]() |
厚膜抵抗器 - SMD .125watt 15kohms 1% 0805 100ppm | 150 V | 0805 |
| RCG08054R70JNEA | ![]() |
厚膜抵抗器 - SMD .125watt 4.7ohms 5% 0805 200ppm | 150 V | 0805 |
| RCG08054K99FKEA | ![]() |
厚膜抵抗器 - SMD .125watt 4.99kohms 1% 0805 100ppm | 150 V | 0805 |
| RCG0402220KJNED | ![]() |
厚膜抵抗器 - SMD .063watt 220kohms 5% 0402 200ppm | 50 V | 0402 |
| RCG060333K0JNEA | ![]() |
厚膜抵抗器 - SMD .1watt 33kohms 5% 0603 200ppm | 75 V | 0603 |
| RCG0603470RJNEA | ![]() |
厚膜抵抗器 - SMD .1watt 470ohms 5% 0603 200ppm | 75 V | 0603 |
| RCG06034K70JNEA | ![]() |
厚膜抵抗器 - SMD .1watt 4.7kohms 5% 0603 200ppm | 75 V | 0603 |
| RCG120647R0JNEA | ![]() |
厚膜抵抗器 - SMD .25watt 47ohms 5% 1206 200ppm | 200 V | 1206 |
| RCG120675K0JNEA | ![]() |
厚膜抵抗器 - SMD .25watt 75kohms 5% 1206 200ppm | 200 V | 1206 |
公開: 2013-10-21
| 更新済み: 2022-03-11