Weidmuller IE Single Pair Ethernet (SPE) Cables
Weidmuller IE Single Pair Ethernet Cables are SPE cables designed for use in industrial and IoT applications and achieve Ethernet-based communication using a single pair. This design provides a lighter, easier-to-install, and cost-effective solution for devices that do not require higher-bandwidth 8-pair configurations. Weidmuller IE Single Pair Ethernet Cables are capable of transmitting both power and data through a single pair, enabling a high degree of implementation flexibility.Features
- Single-pair Ethernet for Ethernet-based communication
- Key technology for Industry 4.0 and IoT
- Ranges up to 1000m
- Lighter, less expensive, and more space-efficient than standard Ethernet
- Devices can be powered by the same conductor pair providing data through the use of PoE
Specifications
- 2 conductors
- 22AWG wires
- White/blue color coding
- STP shielding
- 5.4mm diameter PVC sheath
- PoDL according to IEEE 802.3 bu/cg
Applications
- Industrial
- Automation
- Network sensors
- IoT
Videos
公開: 2021-07-09
| 更新済み: 2025-07-17