Winbond W74M Storage Flash Memory ICs
Winbond W74M Storage Flash Memory ICs provide a storage solution for systems with limited space, pins, and power. These ICs have a standard Hash-based Message Authentication Code (HMAC) SHA-256 crypto accelerator and four separate Monotonic Flash Counters. The W25R devices offer flexibility and performance well beyond ordinary Serial Flash devices. These ICs are ideal for code shadowing to RAM, executing code directly from Dual/Quad SPI (XIP), and storing voice, text, and data. The W74M security products also provide enhanced security to gateways, sensors, doorbells, and cameras. These devices operate at -40°C to 85°C temperature range and 1.7V to 3.6V voltage range. The Winbond W74M products comprise of 2Gb, 1Gb, 512Mb, 256Mb, 128Mb, 64Mb, and 0Mb flash density. Typical applications include emerging IoT demanding, multi-layered authenticity, mobile accessories, home automation, industrial control, and smart home.Features
- Advanced security features
- Integrated HMAC-SHA-256 engine
- Four sets of 256-bit OTP Root Key
- Four sets of 256-bit volatile HMAC Key
- Four sets of 32-bit monotonic Flash counter
- Software and hardware write-protect
- Power supply lock-down and OTP protection
- HMAC-SHA-256 crypto accelerator
- Four separate monotonic Flash counters
- Four sets of non-volatile 256-bit for storing Root Keys
- Four sets of volatile 256-bit for storing HMAC Keys
- Low power and wide temperature range
- Space-efficient packaging
Specifications
- 133MHz maximum clock frequency
- 1.7V to 3.6V voltage range
- -40°C to 85°C temperature range
Applications
- Emerging IoT demanding multi-layered authenticity
- Mobile accessories
- Home automation
- Industrial control
- Smart home
Block Diagram
Additional Resources
View Results ( 2 ) Page
| 部品番号 | データシート | 供給電圧 - 最小 | 供給電圧 - 最大 | 最高クロック周波数 | データ バス幅 | インタフェース タイプ | 取り付け様式 | 最低動作温度 | 最高動作温度 |
|---|---|---|---|---|---|---|---|---|---|
| W74M12JWSSIQ | 1.7 V | 1.95 V | 104 MHz | SPI | SMD/SMT | - 40 C | + 85 C | ||
| W74M25JWZEIQ | 1.65 V | 1.95 V | 104 MHz | 64 bit | SPI | SMD/SMT | - 40 C | + 85 C |
公開: 2020-04-27
| 更新済み: 2024-12-18