3M Twin Axial PCIe Extender Assemblies Gen 4.0
3M™ Twin Axial PCIe Extender Assemblies for PCIe® 4.0 applications is a family of cable assemblies including X8 and X16 connectors utilizing 3M™ Low Loss Twin Axial Cable 85 ohm, 31 AWG which is ideal for PCIe® applications. With their extremely tight bend radius and thin ribbon construction, this family of next-generation twin axial cable assemblies allow for easy routing in even the densest server or rack configurations. They are designed for scalability and tight bends without compromising signal integrity performance. 3M™ Twin Axial PCIe Extender Assemblies for PCIe® 4.0 applications allow you to re-locate a PCIe card slot, or bridge between slots on two different PCBs and are compatible with Card Electromechanical (CEM) connectors. By replacing rigid PCB assemblies, the 3M PCI Express Extender Assemblies can be folded or simply routed to the peripheral card, providing a low loss extension from the motherboard to the peripheral device.Features
- Utilizes 3M™ Low Loss Twin Axial Cable 85Ω, 31AWG silver-plated signal wire which is ideal for PCIe® applications
- Compatible with Card Electromechanical (CEM) connectors
- Can be folded or simply routed to the peripheral card
- Provides low-loss extension
- 250mm to 500mm standard length options, customization available
- 0.76µm minimum electrolytic hard gold over 1.27µm minimum electrolytic nickel paddlecard finger thickness
- Flammability ratings
- UL 94HB for the Twin Axial cable
- UL 94V-0 for the PCBs
- RoHS compliant
Applications
- Enterprise equipment
- Data center computers
Videos
AVAILABLE CONFIGURATIONS
8KCE Series, X16 straddle mount straight configuration
8KCJ Series, X16 surface mount right angle configuration
8KCH Series, X16 straddle mount straight configuration
8KH8 Series, X8 straddle mount straight configuration
8KH9 Series, X8 surface mount right angle configuration
Additional Resources
公開: 2022-02-08
| 更新済み: 2023-07-13