Würth Elektronik USB 3.1 SuperSpeed+ Connectors & Cables
Würth Elektronik USB 3.1 SuperSpeed+ Connectors and Cables are compliant with USB 3.1 standards and backward compatible with USB 2.0 and 3.0 standards. They feature high-quality LCP plastic with a high number of mating cycles. These components are UL certified and TID listed. Würth Elektronik USB 3.1 SuperSpeed+ Connectors and Cables offer 5A current capability for Type A and C and 15W to 100W power capability for Type A and C power delivery. Typical applications include data storage, handheld devices, and more.
Features
- Compliant to USB 3.1 standards
- Backwards compatibility with USB 2.0 and 3.0 Standards
- High-quality LCP Plastic
- UL certified
- TID listed
- High number of mating cycles
- High 5A current capability for Type A and C
- 15W to 100W power capability for Type A and C power delivery
Applications
- Replacement of other high-speed data interfaces (HDMI, Ethernet, DisplayPort)
- Data storage
- Handheld devices
- Imaging and visualization
Videos
公開: 2015-12-01
| 更新済み: 2025-11-26