XP Power LCE80 CV/CC Mode 80W Power Supplies

XP Power LCE80 Open-Frame AC-DC Power Supplies are versatile, deliver up to 80W of power, and offer a constant voltage, constant current mode. These devices feature up to 93% efficiency and less than 0.5W no-load input power in a footprint of 101.6mm x 50.8mm x 27.9mm (4" x 2" x 1.10"). XP Power LCE80 power supplies offer class I and class II operation, harmonics class C, a limited power source (LPS) for 12V and above, as well as information technology equipment (ITE) and household approvals. Typical applications include lighting and displays.

Features

  • 80W of power (60W for LCE80US05 only)
  • Constant voltage, constant current mode
  • Harmonics class C
  • ITE and household approvals
  • LPS for 12V and above
  • Class I and class II operation
  • Three-year warranty

Applications

  • Lighting
  • Displays

Specifications

  • Footprint of 101.6mm x 50.8mm x 27.9mm (4" x 2" x 1.10")
  • Less than 0.5W no-load input power
  • Up to 93% efficiency

Output Characteristics

Mechanical Drawing - XP Power LCE80 CV/CC Mode 80W Power Supplies
公開: 2020-01-14 | 更新済み: 2025-01-02