XP Power PBR650 AC-DC Power Supplies

XP Power PBR650 AC-DC Power Supplies come with medical (BF) safety approvals and deliver 600W to 650W of continuous power. These power supplies offer 5V standby voltage and 12V fan supply voltage. The PBR650 supplies operate at 80VAC to 264VAC and 47Hz to 63Hz frequency range. These XP Power power supplies offer 225µA typical earth leakage current. The PBR650 supplies are designed for medical applications that require BF rated insulation with up to 5000m operating altitude.

Features

  • Medical (BF) safety approvals
  • 600W to 650W continuous power
  • 5000m operation altitude
  • 4" x 8" x 2.58" dimensions
  • 5V standby voltage
  • 12V fan supply voltage

Derating Curve

Performance Graph - XP Power PBR650 AC-DC Power Supplies
公開: 2019-07-04 | 更新済み: 2023-06-09