Newhaven Display 4.3" IPS TFT Display Modules

Newhaven Display 4.3" IPS TFT LCD Display Modules are based on In-Plane Switching (IPS) Technology. With IPS technology, electrodes are arranged so that the liquid crystals inside the display rotate in parallel with the screen rather than twisting and standing upright like with Twisted Nematic (TN) technology. IPS Displays offer truer color reproduction, excellent viewing angles, and better contrast. In addition, they display consistent, accurate color from all viewing angles and do not lighten or show tailing when touched, making them ideal for use in touch screen devices.

Newhaven Display 4.3" IPS TFT Display Modules are offered in three variations: Benchmark IPS Module, IPS HDMI Module, and IPS EVE2 Module. These IPS Display Modules are available with a Capacitive Touch Panel or without Touch. They are also offered with and without a steel mounting bracket with standoffs. The Newhaven Display 4.3" IPS TFT Display Modules ensure high contrast, wide viewing angles, fast response times, wide operating temperatures, and overall enhanced user interaction.

  • Benchmark IPS Modules
    The Newhaven Display Benchmark IPS Modules feature IPS technology, wide viewing angles, and a standard 24-bit RGB interface. 

  • IPS HDMI Modules
    HDMI Modules include support for any controller with an HDMI output, plus an onboard DC power port and Texas Instruments™ ICs for added functionality. The Newhaven Display 4.3" IPS HDMI TFT Modules deliver full 24-bit true color with 800x480 resolution. These modules come equipped with both a TI TFP401A HDMI/DVI receiver and a TI TPS61165 LED driver. These devices include four 3.5mm mounting holes compatible with any standard M3 screws.

  • IPS EVE2 Modules 
    EVE2 supports a feature-rich controller capable of managing graphics, audio, and touch. Portrait and landscape modes are supported, as well as multiple image formats and video playback. Built-in widgets include everything from touchscreen buttons and sliders to gauges and clocks, making for a completely interactive interface right out of the box. No extra casing is required to mount the display, the built-in mounting brackets are compatible with any standard M3 screws.

Specifications

  • NHD-4.3-800480CF-ASXP
    • IPS
    • 800x480 resolution
    • High-brightness white LED backlight (850cd/m2)
    • Full viewing angles
    • 24-bit RGB interface

  • NHD-4.3-800480MB-ASXP
    • IPS
    • 800x480 resolution
    • High-brightness white LED backlight (850cd/m2)
    • Full viewing angles
    • 24-bit RGB interface
    • 4x mounting holes, compatible with rack unit spacing

  • NHD-4.3-HDMI-HR-RSXP
    • IPS
    • HDMI interface
    • 800x480 resolution
    • High-brightness white LED backlight (850cd/m2)
    • Full viewing angles
    • On-board Texas Instruments TFP401A HDMI/DVI Receiver
    • On-board Texas Instruments TPS61165 High Brightness LED Driver with PWM
    • 3M brightness enhancement film
    • 4x mounting holes, compatible with rack unit spacing

  • NHD-4.3-800480FT-CSXP-CTP
    • IPS
    • On-board Bridgetek FT813 Embedded Video Engine (EVE2)
    • Supports display, touch, audio
    • 800x480 resolution (WVGA)
    • High-brightness white LED backlight (723cd/m2)
    • Full viewing angles
    • Capacitive touch panel
    • SPI interface
    • Supports portrait and landscape modes
    • On-board ON Semiconductor FAN5333BSX High-Efficiency LED Driver with PWM
    • 4x mounting holes, compatible with rack unit spacing
  • NHD-4.3-800480CF-ASXP-CTP
    • IPS
    • 800x480 resolution
    • High-brightness white LED backlight (723cd/m2)
    • Full viewing angles
    • 24-bit RGB interface
    • Capacitive touch panel

  • NHD-4.3-800480MB-ASXP-CTP
    • IPS
    • 800x480 resolution
    • High-brightness white LED backlight (723cd/m2)
    • Full viewing angles
    • 24-bit RGB interface
    • Capacitive touch panel
    • 4x mounting holes, compatible with rack unit spacing

  • NHD-4.3-HDMI-HR-RSXP-CTU
    • IPS
    • HDMI interface
    • 800x480 resolution
    • High-brightness white LED backlight (723cd/m2)
    • Full viewing angles
    • Capacitive touch panel
    • On-board Texas Instruments TFP401A HDMI/DVI Receiver
    • On-board Texas Instruments TPS61165 High Brightness LED Driver with PWM
    • 3M brightness enhancement film
    • 4x mounting holes, compatible with rack unit spacing

Applications

  • Medical and fitness equipment
  • Handheld devices
  • Small appliances
  • Scales
  • Test equipment
  • Dashboards

Videos

View Results ( 5 ) Page
部品番号 データシート 説明
NHD-4.3-HDMI-HR-RSXP NHD-4.3-HDMI-HR-RSXP データシート TFT ディスプレイおよびアクセサリ 4.3 IPS HDMI TFT
NHD-4.3-800480FT-CSXP-CTP NHD-4.3-800480FT-CSXP-CTP データシート TFT ディスプレイおよびアクセサリ 4.3" EVE2 IPS TFT w/ Capacitive Touch
NHD-4.3-800480CF-ASXP-CTP NHD-4.3-800480CF-ASXP-CTP データシート TFT ディスプレイおよびアクセサリ 4.3" IPS TFT w/Capacitive Touch
NHD-4.3-800480CF-ASXP NHD-4.3-800480CF-ASXP データシート TFT ディスプレイおよびアクセサリ 4.3" IPS TFT
NHD-4.3-HDMI-HR-RSXP-CTU NHD-4.3-HDMI-HR-RSXP-CTU データシート TFT ディスプレイおよびアクセサリ 4.3" IPS HDMI TFT w/ USB-interface Capacitive Touch
公開: 2020-02-05 | 更新済み: 2024-08-26