Nuvoton N9H20/N9H26 32-bit Microprocessors
Nuvoton N9H20/N9H26 32-bit Microprocessors are built on an Arm® ARM926EJ-S CPU and integrated with USB2.0 HS host/device. These microprocessors' open-source code environment provides product development with more flexibility. The N9H20/N9H26 32-bit microprocessors provide a Multi-Chip Package (MCP) to ensure high performance and to minimize the system design efforts. These microprocessors operate at input/output 3.3V voltage and -40°C to 125°C storage temperature range. The N9H20/N9H26 32-bit microprocessors are ideal for Human Machine Interface (HMI), home appliances, and advertisement.
Features
- CPU:
- ARM926EJ-S 32-bit RISC CPU with 8KB I-Cache and 8KB D-Cache
- JTAG interface supported for development and debugging
- Internal SRAM and ROM:
- IBR booting messages displayed by UART console for debugging supported
- Different system booting modes supported:
- Memory card
- Raw NAND flash
- SPI flash
- USB mass storage
- Enhanced DMA (EDMA):
- Byte, half-word, and word data width types supported
- Single and burst transfer modes supported
- Block transfer supported in memory-to-memory transfer channel
- Color format transformation supported in memory-to-memory transfer channel
- Source color format could be RGB555, RGB565, and YCbCr422
- Destination color format could be RGB555, RGB565, and YCbCr422
- Auto reload is supported for continuous data transfer
- Interrupt generation supported in the half-of-transfer or end-of-transfer
- JPEG codec:
- Baseline Sequential mode JPEG codec function compliant with ISO/IEC 10918-1 international JPEG standard supported
- Audio DAC:
- 16-bit stereo DAC supported with headphone driver output
- H/W volume control supported
- I2S Controller:
- I2S interface supported to connect external audio codec
- 16/18/20/24-bit data format supported
- USB Device Controller:
- USB2.0 high-speed x 1 port
- 6 configurable endpoints supported
- Control, bulk, interrupt, and isochronous transfers supported
- Suspend and remote wakeup supported
- Timer and watch-dog timer:
- Four 32-bit with 8-bit pre-scalar timers supported
- One programmable 24-bit watch-dog timer supported
- PWM:
- 4 PWM channel outputs supported
- 16-bit counter supported for each PWM channel
- Two 8-bit pre-scalars are supported and each pre-scalar shared by two PWM channels
- Two clock dividers are supported and each divider is shared by two PWM channels
- Two dead-zone generators are supported and each generator is shared by two PWM channels
- Auto-reloaded mode and one-shot pulse mode supported
- Capture function supported
- Packages offered:
- N9H20 microprocessors:
- LQFP-128 MCP
- TQFP-64 MCP
- N9H26 microprocessors:
- LQFP-128
- N9H20 microprocessors:
Applications
- Human Machine Interface (HMI)
- Home appliances
- Advertisement
公開: 2025-04-16
| 更新済み: 2025-12-15