Nexperia 74LV123単安定マルチバイブレータ
Nexperia 74LV123単安定マルチバイブレータは、低電圧で再トリガ可能です。74LV123は、74HC123ならびに74HCT123との互換性があるピンおよび機能です。このベーシックなタイムパルスは、外部レジスタとコンデンサを使用してプログラミングされています。このベーシックな出力パルスが確立されると、制御ピンをハイまたはローすることで出力パルス周期を制御できます。入力でのシュミットトリガアクションは、回路が遅い入力の立上り時間と下降時間に対して高い耐性があるようにします。
Features
- Optimized for low-voltage applications: 1.0V to 5.5V
- Accepts TTL input levels between VCC=2.7V and VCC=3.6V
- Typical output ground bounce:
- Typical HIGH-level output voltage (VOH) undershoot: >2V at VCC=3.3V and Tamb=25°C
- DC triggered from active HIGH or active LOW inputs
- Retriggerable for very long pulses up to 100% duty factor
- Direct reset terminates output pulses
- Schmitt-trigger action on all inputs except for the reset input
{"MarketingId":"134785045","Columns":"[\"PartNumber\",\"Package_Case\",\"PropagationDelayTime\",\"Length\",\"OperatingSupplyVoltage\"]"}