NXP Semiconductors i.MX 6ULLアプリケーションプロセッサ
NXP i.MX ULLアプリケーションプロセッサは、高性能、超効果的なデバイスで、シングルARM Cortex®-A7コアを特徴としており、最大528mhzのスピードで動作します。NXP i.MX 6ULLプロセッサには、外部電源の複雑性を低減して電源シーケンシングを簡素化する統合電源管理モジュールも含まれています。このファミリの各プロセッサは、LPDDR2、DDR3、DDR3L、ロー/管理NANDフラッシュ、NORフラッシュ、eMMC、Quad SPIを含めて、さまざまなメモリーインターフェースを実現しています。また、これらのデバイスには、WLAN、Bluetooth™、GPS、ディスプレイ、カメラセンサといった周辺機器を接続するための、広範なインターフェースが備わっています。 また、NXP i.MX 6ULLアプリケーションプロセッサは、動的電圧と周波数スケーリングを提供します。これによって、これらのデバイスは、電圧と周波数を調整して性能を最適化します。これらのプロセッサのハードウェア対応の高度なセキュリティ機能を有効によって、安全な電子商取引、デジタル著作権管理(DRM)、情報の暗号化、セキュアブート、AES-128暗号化、SHA-1、SHA-256 HWアクセラレーションエンジン、ソフトウェアのセキュアダウンロードが可能です。NXP i.MX 6ULL Applications Processors also offer dynamic voltage and frequency scaling. This allows these devices to scale the voltage and frequency to optimize performance. Hardware-enabled advanced security features of these processors enable secure e-commerce, digital rights management (DRM), information encryption, secure boot, AES-128 encryption, SHA-1, SHA-256 HW acceleration engine, and secure software downloads.
特徴
- Arm Cortex-A7 at 528MHz, 128KB L2 cache
- Parallel LCD display supports up to WXGA (1366x768)
- 8/10/16/24-bit parallel camera sensor interface
- 16-bit LP-DDR2, DDR3/DDR3L
- 8/16-bit parallel NOR FLASH/PSRAM
- Dual-channel Quad-SPI NOR FLASH
- 8-bit Raw NAND FLASH with 40-bit ECC
- 2x MMC 4.5/SD 3.0/SDIO Port
- 2x USB 2.0 OTG, HS/FS, device or host with PHY
- Audio interfaces include ESAI, 3x I2S/SAI, and S/PDIF Tx/Rx
- 528MHz or 792MHz maximum clock frequency range
- 2x 10/100 Ethernet with IEEE 1588
- 2x 12-bit ADC, up to 10 input channels total, with resistive touch controller (4-wire/5-wire)
- Partial PMU Integration
- Integrated power management module
- Powered by Linux
- Software is compatible with the entire i.MX 6 series
- Software and pin-to-pin compatibility with i.MX 6UltraLite
- Package types
- MAPBGA (14.0mm x 14.0mm, 0.8mm pitch)
- MAPBGA (9.0mm x 9.0 mm, 0.5mm pitch)
アプリケーション
- Telematics
- Audio playback
- Connected devices
- IoT gateway
- Access control panels
- Human Machine Interfaces (HMI)
- Portable medical and healthcare
- Streaming audio
- IP phones
- Smart appliances
- eReaders
Additional Resources
公開: 2016-12-15
| 更新済み: 2024-02-19