NXP Semiconductors LPC5410x ARMマイクロコントローラ
NXP LPC5410x ARMマイクロコントローラは、オプションのCortex-M0+コプロセッサを搭載したARM Cortex-M4 MCUです。LPC5410xは組み込みアプリケーション用に設計されており、低い電力消費、拡張デバッグ機能、高レベルのサポートブロック統合を提供します。ARM Cortex-M4は3相パイプラインを内蔵しており、別々のローカル命令とデータバス、および周辺機器用の第3バスを用いたHarvardアーキテクチャを使用しています。また、投機的分岐に対応する内部プリフェッチユニットが含まれています。ARM Cortex-M0+プロセッサはエネルギー効率が高く、Cortex-M4コアとの互換性があるコードとツールです。特徴
- Dual-core 100MHz, 32-bit Arm Cortex-M4F/M0+
- Up to 512kB on-chip Flash, up to 104kB internal RAM
- Ultra-low power consumption
- 3µA continuous sensor listening (power down with RAM retention)
- Scalable active power/performance: Cortex-M0+ (55µA/MHz) or Cortex-M4F (100µA/MHz)
- Four low-power modes and power profiles
- Low-power serial interfaces: three Fm+ I2C, four UART, two SPI, up to 50 GPIO
- Five clock sources: IRC, digital clock, PLL, 32kHz, XTAL, windowed watchdog timer (WWDT)
- Standard and advanced timers (five 32-bit general-purpose timers/counters, SCTimer/PWM, RTC with alarm, WWDT)
- ADC with up to 12 channels, 12 bits, 4.8Msps provides full spec performance at any voltage
- 22-channel DMA with 20 programmable triggers
- -40 to +105°C extended temp range
- 1.62V to 3.6V operating voltage
- WLCSP49 (3.28 x 3.28mm) and LQFP64 (10x10mm) packages
アプリケーション
- Mobile handsets and tablets
- Portable fitness and health monitoring
- Intelligent sensing
- Home and building automation (HABA)
- Fleet management and asset tracking
- Robotics and drones
- Gaming accessories
Block Diagram
公開: 2015-06-08
| 更新済み: 2022-03-11