NXP Semiconductors LPCXpresso43S67開発ボード

NXP LPCXpresso43S67開発ボードは、強力かつ柔軟性の高い開発システムを実現しており、NXPのCortex-M MCUを対象としています。LPCXpresso43S67ボードは、MCUのLPC43S00シリーズの評価およびプロトタイピング用に使用されます。LPC43S67は、100ピンBGAパッケージオプションが特徴です。

特徴

  • LPC43S67 dual-core (M4F and M0+) MCU running at up to 204MHz
  • A7001CM secure element
  • Onboard high-speed USB based debug probe with CMSIS-DAP and LPCXpresso IDE Redlink protocol options and debugs the onboard LPC43S67 or external target
  • Support for external debug probes
  • Tri-color LED
  • Target reset, ISP, and WAKE buttons
  • Expansion options based on Arduino UNO R3 and Pmod™, plus additional expansion port pins
  • Onboard 1.8V/3.3V or external power supply options
  • Onboard Ethernet PHY (output available at expansion connectors)
  • High-speed USB A/B connector for host or slave operation
  • 8Mb Macronix quad SPI flash
  • UART, I2C, and SPI port bridging from LPC43S67 target to USB via the onboard debug probe
  • FTDI UART connector

ビデオ

公開: 2015-11-11 | 更新済み: 2022-03-11