NXP Semiconductors NXP PCA961xDP 2チャネル・マルチポイント差動 I2バスバッファ

NXP PCA961xDP 2チャネル・マルチポイント差動I²Cバスバッファは、差動SMBus/I²Cバス(dI²C)物理レイヤを使用して通常のシングルエンド SMBus/I²Cバスを電気的ノイズの高い環境に拡大させるFast-mode Plus(Fm+)SMBus/I²Cバスバッファで、SMBus/I²Cバス・プロトコル・レイヤに対して透過的です。 これらのデバイスはSCL(シリアル・クロック)、SDA(シリアル・データ)向けの2つのシングルエンド/差動ドライバ・チャネルで構成されています。同一のdI²Cバスバッファ間の差動伝送線路を使用するPCA961xDPは、異なる電圧の領域を信号線が通過しなければならない場合に電気的ノイズとコモンモード・オフセットを除去します。反対信号とバンドルされているか、さもなければ、高出力電源や電気モーターなどの電気的ノイズの発生源の隣に設置されます。PCA961xDP 2チャネル・マルチポイント差動I²Cバスバッファは、ノイズの高い過酷な環境や長いケーブルを使用する場合に最適で、複数のスレーブを接続でき、最大1MHzのクロック・レートのバス速度で動作します。

特徴

  • New dI²C-bus buffers offer improved resistance to system noise and ground offset up to 1⁄2 of supply voltage
  • 2 channel dI²C (differential I2C-bus) to Fm+ single-ended buffer operating up to 1MHz with 30mA SDA/SCL drive capability
  • Compatible with I2C-bus Standard/Fast-mode and SMBus, Fast-mode Plus up to 1MHz
  • Single-ended I2C-bus on card side up to 540pF
  • Differential I2C-bus on cable side supporting multi-drop bus
    • Maximum cable length: 3m (approximately 10 feet) (longer at lower frequency)
    • dI²C output: 1.5V differential output with nominal terminals
    • Differential line impedance (user-defined): 100Ω nominal suggested
    • Receive input sensitivity: ±200mV
    • Hysteresis: ±30mV typical
    • Input impedance: high-impedance (1 MΩ typical)
    • Receive input voltage range: -0.5V to +5.5V
  • Supports arbitration and clock stretching across the dI²C-bus buffers
  • Lock-up free operation
  • Powered-off and powering-up high-impedance I2C-bus pins
  • Operating supply voltage (VDD(A)) range of 2.3V to 5.5V with single-ended side 5.5V tolerant
  • Differential I2C-bus operating supply voltage (VDD(B)) range of 3.0V to 5.5V, with 5.5V tolerant (the best operation is at 5V)
  • ESD protection exceeds 2000V HBM per JESD22-A114 and 1000V CDM per JESD22-C101
  • Latch-up testing is done to JEDEC Standard JESD78 which exceeds 100mA

  • PCA9615 Features
    • Hot-swap (allows insertion or removal of modules or card without disruption to bus data)
    • EN signal (PCA9615 input) controls PCA9615 hot-swap sequence
    • Bus idle detect (PCA9615 internal function) waits for a bus idle condition before the connection is made

アプリケーション

  • Monitor remote temperature/leak detectors in harsh environment
  • Control of power supplies in high noise environment
  • Transmission of I2C-bus between equipment cabinets
  • Commercial lighting and industrial heating/cooling control
  • Any application that requires long I2C-bus runs in electrically noisy environments
  • Any application with multiple power suppliers and the potential for ground offsets up to 2.5V
公開: 2015-01-15 | 更新済み: 2022-11-03