NXP Semiconductors PCx8537 LCDドライバー

NXPのPCx8537 LCDドライバーはフル機能の液晶ディスプレイ(LCD)ドライバーで、最大1:8までのマルチプレックス レートを持つハイコントラスト垂直配向(VA)LCD専用に設計されています。これらのドライバーは、最大で8個のバックプレーン、46個のセグメント、352個のエレメントを含むあらゆるスタティックLCDまたはマルチプレックスLCD用の駆動信号を生成します。PCx8537は、LCD駆動電圧を内部で生成するためのコンデンサー内蔵内部チャージ ポンプが特長です。全温度範囲を通じて最適かつ安定したコントラストが得られるように、PCx8537はLCD電源電圧のプログラマブル温度補償機能を備えています。PCx8537は、2線の双方向I2Cバス(PCx8537AH)または3線の単方向SPIバス(PCx8537BH)によって簡単にマイクロコントローラーに接続できます。

特徴

  • AEC Q100 compliant for automotive applications (PCA8537 versions only)
  • Low-power single-chip LCD controller and driver
  • 352 elements allowing to drive:
    • up to 44 7-segment alphanumeric characters
    • up to 22 14-segment alphanumeric characters
  • Selectable backplane drive configuration: static, 2, 4, 6, or 8 backplane multiplexing
  • Software programmable internal charge pump for on-chip LCD voltage generation up to 9V with internal capacitors
  • 400kHz I2C-bus interface (PCx8537AH)
  • 5MHz SPI-bus interface (PCx8537BH)
  • Programmable temperature compensation of VLCD in four regions
  • Selectable display bias configuration
  • Wide range for digital power supply: from 1.8V to 5.5V
  • Wide LCD supply range: from 2.5V for low threshold LCDs and up to 9.0V for high threshold twisted nematic LCDs
  • Display memory bank switching in static, duplex, and quadruplex drive modes
  • 352-bit RAM for display data storage
  • Programmable frame frequency in the range of 60Hz to 300Hz in steps of 10Hz; factory calibrated
  • Integrated temperature sensor with temperature readout
  • On chip calibration of internal oscillator frequency and VLCD
  • Manufactured in silicon gate CMOS process

アプリケーション

  • White goods
  • Handheld electronics
  • Battery operated equipment
  • Machine control systems
  • Measuring equipment
  • Information boards
  • Panels
  • Consumer
  • Industrial
  • Medical and health care