Nexperia PHPT6xx03高出力バイポーラトランジスタ
NXP PHPT6xx03高出力バイポーラトランジスタは、業界初のSOT-669(LFPAK)表面実装デバイス(SMD)電源プラスチックパッケージです。60Vおよび100Vのコレクタ-エミッタ定格電圧、および3つのアンプのコレクタ定格電流で、NPNまたはPNPバージョンで提供されます。これらのデバイスは熱出力散逸能力が高く、PCB要件が低いという特徴があり、熱生成が少ないことによりエネルギー効率が高くなっています。一般的な用途には、電源管理、負荷スイッチ、リニアモード電圧レギュレータ、バックライティングアプリケーションがあります。
Features
- High thermal power dissipation capability
- Suitable for high temperature applications up to 175°C
- High energy efficiency due to less heat generation
- Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
- AECQ-101 qualified
アプリケーション
- Power management
- Load switch
- Linear mode voltage regulator
- Backlighting applications
{"MarketingId":"115031724","Columns":"[\"PartNumber\",\"DataSheet\",\"TransistorPolarity\",\"Collector_EmitterVoltageVceoMax\",\"MaximumDcCollectorCurrent\"]"}