NXP Semiconductors S12ZVMC256評価ボード

NXP Semiconductors S12ZVMC256評価ボード(EVB)は、S12ZVM MagniVファミリのマイクロコントローラ用の開発ツールです。 S12ZVMC256には、S12Z CPU、CAN物理インターフェイス、マイクロコントローラを供給する5Vレギュレータシステム、最大6個の外部電源NチャネルMOSFETを駆動するためのゲートドライバユニット(GDU)が内蔵されています。 S12ZVMC256 EVBには、オンボードOSBDM、USB-to-SCIインターフェイス、リソルバ・インターフェイス、ホールセンサ・インターフェイス、外部4MHz発振器、電流センスレジスタ、複数のオペアンプが搭載されており、電圧測定と電流測定のシグナル・コンディショニング用です。 NXP Semiconductors CodeWarrior Development Studi(MCU用)には、S12Zアーキテクチャを始めとするいくつかのアーキテクチャ用の開発ツールが、Eclipseオープン開発プラットフォームをベースにしたひとつの製品に統合されています。Eclipseには、ウェア開発環境の構築を目的とした優れたフレームワークソフトが備わっており、多くの組み込みソフトウェアのベンダが使用している標準フレームワークです。

The S12ZVMC256 EVB includes an onboard OSBDM, a USB-to-SCI interface, a resolver interface, a hall sensor interface, an external 4MHz oscillator, current sense resistors, and multiple op-amps for signal conditioning of voltage and current Measurements. NXP Semiconductors CodeWarrior Development Studio for MCUs integrates the development tools for several architectures, including the S12Z architecture, into a single product based on the Eclipse open development platform. Eclipse offers an excellent framework for building software development environments and is a standard framework many embedded software vendors use.

特徴

  • MagniV S12ZVMC256 MCU
  • Built-in OSBDM debugger
  • Connector interface for 2-phase (DC) or 3-phase (BLDC or PMSM) motor
  • USB-to-SCI interface
  • CAN connector
  • Hall-sensor interface and connector
  • Resolver interface and connector
  • Shunt resistors for current sensing on up to three phases and common DC link
  • One general-purpose potentiometer, two LEDs, two pushbuttons, and one switch
公開: 2017-08-25 | 更新済み: 2022-03-11