ODU MEDI-SNAP® High-Voltage Connectors
ODU MEDI-SNAP® High-Voltage Connectors enable reliable transmission in accordance with IEC 6066401. These connectors include specific pin layouts, which help in avoiding hot plugging. The ODU MEDI-SNAP connectors feature a break-away or push-pull locking principle and up to 5000 mating cycles. These connectors also feature 600VRMS (850V peak) maximum operating voltage according to DIN EN IEC 60664-1:2022-07. The ODU MEDI-SNAP connectors are IP68/IP64-rated and are available in black, gray, and orange colors. These connectors are used in RF and PF ablation, medical, and high-voltage applications.Features
- Up to 5000 mating cycles
- 600VRMS (850V peak) maximum operating voltage according to DIN EN IEC 60664-1:2022-07
- Up to 75% weight reduction with plastic housing
- IP68/IP64-rated
- -50°C to 120°C operating temperature range
- Cu-alloy with gold finish contact
- Available in black, gray, and orange colors
Applications
- RF and PF ablation
- Medical
- High-voltage requirements
View Results ( 4 ) Page
| 部品番号 | データシート | 定格電流 | 定格電圧 | 接点数 | シェル サイズ | 接合部の性別 | 末端様式 | 接点メッキ | ワイヤゲージ | 色 | シェルの素材 | IP 定格 |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| G42MC8-T05MPQL-0091 | ![]() |
16 A | 5 Contact | 2 | Pin (Male) | Solder | Gold | 16 AWG | Black | Polysulfone (PSU) | IP64 | |
| GABMFG-P10LFH9-0001 | ![]() |
7.5 A | 450 V | 10 Contact | 3.5 | Socket (Female) | Solder | Gold | 20 AWG | Gray | Polyetherimide (PEI) | IP68 |
| S3BMFG-P10MFH9-0270 | ![]() |
7.5 A | 450 V | 10 Contact | 3.5 | Pin (Male) | Solder | Gold | 20 AWG | Gray | Polyetherimide (PEI) | IP68 |
| S42MC9-T05LPQ9-748S | ![]() |
16 A | 5 Contact | 2 | Socket (Female) | Solder | Gold | 16 AWG | Orange | Polysulfone (PSU) | IP64 |
公開: 2024-12-30
| 更新済み: 2025-06-18