onsemi NCT75 Temperature Sensor
onsemi NCT75 Two-Wire Programmable Temperature Sensor features internal registers accessed via the SMBus/I2C interface. This access allows for current temperature reading, changes to configuration settings, and adjustment to temperature limits. An open-drain over-temperature/interrupt output pin, operated in either comparator or interrupt mode, signals out-of-limit conditions. NCT75 features a high-resolution 12-bit analog-to-digital converter and a shut-down mode to conserve power.Features
- 12-bit temperature-to-digital converter
- 3.0V to 5.5V input voltage range
- -55°C to +125°C temperature range
- SMBus/I2C interface
- Overtemperature indicator
- Support for SMBus /ALERT
- Shutdown mode for low power consumption
- One-shot mode
- 8-pin DFN, MSOP, and SOIC packages
- Lead-free
Applications
- Computer thermal monitoring
- Thermal protection
- Isolated sensors
- Battery management
- Office electronics
- Electronic test equipment
- Thermostat controls
- System thermal management
Block Diagram
Typical Application Circuit
公開: 2012-04-27
| 更新済み: 2022-03-11