Panasonic Industrial Devices AYG4 Vシリーズ 光コネクタ

パナソニック産業用デバイス AYG4 Vシリーズ・光コネクタは、高速伝送に適した垂直嵌合タイプのデバイスです。これらのプラグインコネクタには、電気/光変換機能が搭載されています。AYG4 Vシリーズ・コネクタは、20Mbps〜6Gbpsの高速かつ広範なデータ転送速度を可能にします。また、小型装置へのコンパクトな双方向伝送にも対応します。ノイズ低減と電気的絶縁を容易に実現できます。用途には、測定機器、製造機器、産業ロボット、画像処理機器、医療機器などがあります。

特徴

  • Plug connector is equipped with an electrical/optical conversion function (bidirectional, maximum 8Gbps transmission)
  • 20Mbps to 8Gbps data rate transmission 
  • Integration is possible to a small apparatus with a compact, bidirectional transmission device
  • Noise reduction and electrical isolation easily achieved

アプリケーション

  • Measuring equipment
  • Production equipment
  • Industrial robots
  • Image processing instrument
  • Medical equipment

Block Diagram

ブロック図 - Panasonic Industrial Devices AYG4 Vシリーズ 光コネクタ

ビデオ

公開: 2014-12-19 | 更新済み: 2024-05-02