Diodes Incorporated PI3EQX1 8-12GbpsリニアReDriver™

Diodes Inc. / Pericom PI3EQX1リニアReDriver™製品は、PCIe3、10GE、SAS3、SATA2/3、XAUIなどのさまざまなプロトコルをサポートしています。これらのリドライバには、最大8個の差動チャンネルが備わっています。PI3EQX1リニアReDriverは、信号の完全性を向上させるイコライゼーション、プリエンファシス、その他の技術を実現しているコスト効率の高いソリューションです。これらのDiodes ReDriverは業界をリードする信号処理が特徴で、信頼性と性能の高い通信の開発を行う設計者を支援するためにジッタを最小限に抑えます。PI3EQX1は、3.3V±0.3V供給電圧および-40°C~85°Cの動作温度で動作します。これらのPI3EQX1 Redriverは、ラックサーバ、ジャスト・バンチ・オブ・ディスク/ドライブ (JBOD) ストレージ、およびブレードサーバに最適です。

特徴

  • Independent channel configuration of receiver equalization, output swing, and flat gain
  • Single-ended mode receiver detection for PCIe
  • 8Gbps to 12Gbps serial link with linear equalizer
  • Pin strap and I2C master/slave selectable device programming with external EEPROM
  • Very linear transfer function
  • Supports eight differential channels
  • Supports PCIe Gen 3, 10GE, and SAS3 protocol
  • Handles up to 36dB channel loss
  • Single-ended mode receiver detection for PCIe
  • Four-bit selectable address bit for I2C

仕様

  • 3.3V±0.3V supply voltage
  • -40°C to +85°C operating temperature range
  • Packaging (lead-free and green) 54-contact TQFN (10mm x 5.5mm x 0.5mm pitch) flow-through pinout

Application Block Diagram

Diodes Incorporated PI3EQX1 8-12GbpsリニアReDriver™

Eye Diagram

Diodes Incorporated PI3EQX1 8-12GbpsリニアReDriver™
公開: 2016-11-29 | 更新済み: 2022-03-11