Phoenix Contact コントロールキャビネットLEDエンクロージャ
Phoenix Contact制御キャビネットLEDエンクロージャは、制御盤の最適な照明を保証するを用いて設計されています。 400クラスエンクロージャは、光カバーでのプリズム統合が特徴で、制御盤の最適な照明を保証します。 600クラスエンクロージャは、統合光学系での最適な照明を達成しています。 工具不要の組立は、チップまたは統合保持フックシステムで実現します。 これらのシステムによって、統合ボタンまたは外部ポジションスイッチのいずれかを使用して、400クラスまたは600クラス用統合モーションセンサ向けに、いくつかのライトを連続して切り替えることが可能です。ビデオ
400 Class
Phoenix Contact 400 Class Control Cabinet LED Lighting features prismatic integration in the light cover. Tool-free assembly is possible with a clip system, which allows several lights to be successively switched. The lights can be switched on and off either via an integrated button or external door position switch.
Phoenix Contact has released an expansion to the 400-Class enclosure lights. These enclosures offer a wide voltage range of 24V to 265V, a compact design, and can be used globally. Feature Push-In technology, these lights ensure a quick and easy installation.
600 Class
Phoenix Contact 600 Class Control Cabinet LED Lighting is designed with integrated optics to ensure optimum illumination of the control cabinet. Tool-free assembly is possible with the integrated retaining hook system. This system allows several lights to be switched. An integrated motion sensor enables on and off switching.