Phoenix Contact SPT-SMD & SPT-THR PCB Terminal Blocks

Phoenix Contact SPT-SMD and SPT-THR PCB Terminal Blocks are designed for processing efficiency and simple operation offering low-contact resistance and a gastight connection. Phoenix Contact SPT-SMD and SPT-THR PCB Terminal Blocks are offered in vertical and horizontal orientation, handling wires up to 16AWG. The devices are available in 3.5mm, 3.81mm, 5.0mm, and 5.08mm pin spacing.

Features

  • Integrated spring-cage connection
  • Easily connect and disconnect wires up to 1.5mm2 without special tools
  • 2 to 12 positions
  • Horizontal and vertical orientations
  • Low-contact resistance
  • Gastight connections
  • Offers processing efficiency and simple operation
  • SPT-SMT
    • Up to 13.5A current
    • Up to 320V voltage
  • SPT-THR
    • Up to 32A current
    • Up to 400V voltage
公開: 2015-03-17 | 更新済み: 2026-04-21