Pico Technology PicoScope 3000E USB-Powered PC Oscilloscopes

Pico Technology PicoScope 3000E USB-Powered PC Oscilloscopes offer up to 500MHz bandwidth and 5GS/s in a compact, portable, USB-powered package. These oscilloscopes feature four analog channels with 100MHz, 200MHz, 350MHz, and 500MHz bandwidth options and 16 digital logic analyzer channels on MSO models. Advanced PicoScope 7 test and measurement software enables the rapid debugging and performance validation of complex analog and power electronic designs. The Pico 3000E lineup includes standalone oscilloscopes and a kit package with accessories. The PicoScope series is ideal for users working on advanced electronics and diverse embedded system technologies in the laboratory or on the move.

Features

  • High bandwidth
  • Deep memory
  • Colored indicators
  • SuperSpeed® USB-C® connection
  • Shielding reduces noise and harmonic distortion
  • High resolution for low-level signals
  • FFT spectrum analyzer
  • Built-in function generator
  • Digital triggering architecture
  • Advanced triggers
  • Trigger holdoff
  • Available a kit with cables, power supply, and user guide

Applications

  • Advanced electronics
  • Embedded systems design
  • Research
  • Testing
  • Education
  • Service and repair

Specifications

  • 100MHz, 200MHz, 350MHz, or 500MHz frequency with 5GS/s
  • Up to 10-bit resolution
  • 2GS capture memory
  • 16 digital channels
  • Over 40 serial protocol decoders
  • PicoScope 7 for Windows®, macOS®, and Linux®
  • Support for LabView® and MATLAB®
  • Powered from single USB Type-C 3 A port or from USB port plus external Type-C PSU
  • 221mm x 173mm x 30mm dimensions
  • 0°C to +40°C operating temperature range
  • Up to 2000m altitude

Overview

Infographic - Pico Technology PicoScope 3000E USB-Powered PC Oscilloscopes

Color Indicators

Infographic - Pico Technology PicoScope 3000E USB-Powered PC Oscilloscopes
公開: 2025-06-20 | 更新済み: 2025-10-27