PolyPhaser IS-B50 Coaxial RF Surge Protectors
PolyPhaser IS-B50 Coaxial RF Surge Protectors are designed to protect against lightning events and are ideal for HF, UHF, and VHF radios. These protectors cover a broad 1.5MHz to 1000MHz frequency range and feature N-Type and UHF connectors, high-power handling up to 3kW, and 20kA industry-leading surge rating. The IS-B50 coaxial RF surge protectors are CE and RoHS compliant, offering flexible mounting options and versions for nuclear EMP protection. Typical applications include ham radio operators, land mobile communications, emergency response, SCADA, and public safety systems.
Features
- 1.5MHz to 1000MHz broad frequency range
- N-type and UHF connectors
- High power versions capable of 3kW
- 20kA industry-leading surge rating
- Nuclear EMP versions available with N-type connectors
- Flexible bulkhead and bracket mounting options
- CE compliant
- RoHS compliant
Applications
- Ham radio operators
- Land mobile communications
- Emergency response
- SCADA
- Public safety systems
Specifications
- ≤0.1dB insertion loss
- ≤1.2:1 or better over frequency range vswr
- <20dB return loss
- 20kA 8/20µs waveform maximum surge
Dimensions
Schematic
公開: 2025-11-30
| 更新済み: 2026-04-02