Pulse Electronics 5GBase-T Ethernet Modules

Pulse Electronics 5GBase-T Ethernet Modules include discrete transformers and integrated connectors, bringing 4P PoE connection support to multiple Ethernet applications. Multiple package options and profile heights, for both the Ethernet connector modules and transformer modules, are available. These modules are compatible with all major 5GBase-T PHY suppliers. Pulse Electronics 5GBase-T Ethernet modules are ideal for high bandwidth and PoE applications including base stations, 802.11ac access points, routers, switches, and video displays.

Features

  • Meets IEEE802.3bz for 5GBase-T
  • Industry-standard footprint
  • Compatible with all major PHYs
  • 4P PoE 60W, expanding to 90W
  • Operating temperature range
    • 0°C to +70°C (standard version)
    • -40°C to +85°C (low-profile version)

Applications

  • Access points
  • Switches
  • Base stations
  • Gateways
  • Video displays
  • NIC Cards
公開: 2017-11-29 | 更新済み: 2023-10-02