Qorvo TGA2237 Wideband Distributed Amplifier

Qorvo TGA2237 Wideband Distributed Amplifier is fabricated on the Qorvo production 0.25um Gallium-Nitride (GaN) on Silicon Carbide (SiC) process. The TGA2237 operates from 0.03GHz to 2.5GHz and provides 10W of saturated output power with 13dB of large signal gain and greater than 50.% power-added efficiency. The broadband performance supports both radar and communication applications across defense and commercial markets as well as electronic warfare. The TGA2237 amplifier is fully matched to 50Ω at both RF ports allowing for simple system integration. DC blocks are required on both RF ports and the drain voltage must be injected through an off chip bias-tee on the RF output port.

The Qorvo TGA2237 Amplifier is offered in a 5.0mm x 5.0mm QFN32 package and as a 2.4mm x 1.8mm bare die.

Features

  • Frequency Range: 0.03 to 2.5GHz
  • PSAT: 40dBm at PIN = 27dBm
  • P1dB: >32dBm
  • PAE: >50%
  • Large Signal Gain: 13dB
  • Small Signal Gain: 19dBBias: VD = 30V, IDQ = 360mA, VG = -2.5/2.6V Typical
  • Wideband Flat Power

Applications

  • Commercial and military radar
  • Communications
  • Electronic Warfare

Functional Block Diagram

Qorvo TGA2237 Wideband Distributed Amplifier
View Results ( 2 ) Page
部品番号 データシート 動作供給電圧 動作供給電流 パッケージ/ケース
TGA2237 TGA2237 データシート 30 V 360 mA Die
TGA2237-SM TGA2237-SM データシート 32 V 360 mA QFN-32
公開: 2014-05-06 | 更新済み: 2022-03-11