Qualtek Electronics Wall-Mount Adapters & Desktop Power Supplies

Qualtek wall-mount adapters feature a single output and power ratings ranging from 5 to 36W. These wall-mount devices include QFAW 5W and 6W USB adapters. Qualtek also offers QADA-65/72 65 and 72W single output desktop power supplies.

Features

  • Single-output wall-mount and desktop adapters
  • Power rating
    • 65W/72W (desktop)
    • 5W-36W (wall-mount)
    • 5W/6W (USB wall-mount)

Specifications

  • Input voltage
    • 90VAC to 264VAC
    • 100VAC to 240VAC
  • 5W to 65W output power
  • 5VDC to 24VDC output voltage
  • 500mA to 5A output current
公開: 2017-02-15 | 更新済み: 2024-04-08