Murata

Murata は、セラミック受動電子部品、無線接続モジュール、電力変換技術の設計および製造における世界的なリーダーです。1944年に京都で創業して以来、ムラタは、社会の進歩と電子産業の発展に貢献してまいりました。当社のイノベーションは、携帯電話、家電製品、自動車、エレクトロニクス、エネルギー管理システム、医療機器など、さまざまなアプリケーションで目にすることができます。今日、Murataは世界中に100以上のオフィスがあるグローバル企業です。「Innovator in Electronics®」というスローガンを掲げ、約48,000人のMurata従業員が、将来有望な新技術や「世界初」のイノベーション、エレクトロニクスの未来を形作る製品の開発に日々取り組んでいます。すべては、お客様のビジョンを実現させるためです。
-
Murata LQM18Pチップインダクタ0603(1608)サイズコードで、フェライトコア構造と SMD/SMT 終端スタイルを備えています。2026/05/28 -
Murata SCA3400高性能3軸加速度センサロバストな設計、低ノイズ密度、良好な直線性、温度変化や長期使用に対して優れたオフセット性能を兼ね備えたセンサ。2025/12/30 -
Murata SCA3400-D01-PCB開発ボードSPIインターフェイスを備えたプリント基板に高性能なSCA3400 3軸加速度センサを実装しています。2025/12/30 -
Murata NCM3 3W 4:1入力 絶縁DC-DCコンバータ電圧範囲9V~36V、定格絶縁電圧5kVAC、動作温度範囲-40°C~+105°Cです。2025/11/07 -
Murata Type 2FPマルチ無線モジュールコンパクトで高度に統合されたマルチ無線モジュールで、NXP RW610ワイヤレスMCUに基づいています。2025/11/03 -
Murata BLMフェライトビーズ(パワートレインと安全性用)さまざまな定格電流およびノイズ周波数範囲を満たす最適なコンポーネントが含まれています。2025/10/28 -
Murata UWE 240W デジタルDC/DCパワーコンバータシングル12VDC 出力、PMBus® デジタル通信機能を搭載。2025/09/30 -
Murata BLM15VM自動車用フェライトビーズインダクタ高周波数に対応しており、車載用パワートレインおよび安全アプリケーション向けに設計されています。2025/09/25 -
Murata PQC600 600W オープンフレーム電源高効率・高電力密度を実現した設計。医療および産業用途ニーズに対応。2025/09/08 -
Murata MPQ700 700W Quarter-Brick、デジタル、DC-DCコンバータDC 50Vの単一出力を持つデジタル制御式、基板実装型のDC/DC電源コンバータです。2025/08/12 -
Murata NXJ1T 1W DC-DCコンバータ通信インターフェイスとAFE測定回路の強化絶縁を提供します。2025/07/30 -
Murata Type 2LL Wi‑Fi® 6 / BLUETOOTH® / 802.15.4 モジュールNXP IW610G コンボチップセットをベースとした、小型で高性能なモジュール2025/07/23 -
Murata 超小型タイプ2KL Wi-Fi® とBLUETOOTH® モジュール最新のIoTプロジェクトの多くのアプリケーションに強力なワイヤレス接続ソリューションを提供します。2025/07/23 -
Murata IRS-D200ST00R1赤外線センサ小型サイズ、リフロー対応SMD設計、デジタル出力対応です。2025/07/11 -
Murata Type 2FYワイヤレス接続モジュールInfineonのCYW55513チップセットを搭載し、2.4GHz、5GHz、6GHz帯をサポートします。2025/06/24 -
Murata LQP02HQ_Z2車載用RFインダクタAEC-Q200認定および小型01005 (0402)サイズで、車載通信デバイス用に設計されています。2025/06/16 -
Murata AIサーバ・アプリケーション・ソリューションAI環境とアプリケーションに適した広範な製品です。2025/05/22 -
Murata GXT AEC-Q200 Water-Repellant MLCCsAEC-Q200 qualified, water-repellent, and RoHS and REACH compliant.2025/04/04 -
Murata SCH16T-K10 6-DOFジャイロスコープと加速度センサ高性能の3軸角速度と3軸加速度センサが組み合わされています。2025/04/02 -
Murata SCH16T-K10-PCBセンサボード評価目的でPCBにあらかじめ取り付けられているSCH16T-K10ジャイロスコープと加速度計が特徴です。2025/04/02 -
Murata GGM Water-Repellent Chip MLCCsWater-repellant MLCCs designed for automotive powertrain/safety equipment.2025/03/25 -
Murata 2FR型ホストレス3無線モジュールトライラジオモジュールは、NXP RW612ワイヤレスMCUをベースに高度に統合されています。2025/03/11 -
Murata Type 2FR評価キットWi-Fi、BLE、802.15.4の3つの無線が搭載されたType 2FRモジュールを評価するための実証された設計を実現しています。2025/02/18 -
Murata MPQ1300 1300W 非絶縁DC-DCコンバータ安定化された12VDC/108A 出力を提供する、高効率、デジタル制御式の基板実装型パワーコンバータです。2025/02/07 -
Murata MPQ860 860W非絶縁DC-DCコンバータ安定化された12VDC/71A 出力を提供する、高効率、デジタル制御式の基板実装型パワーコンバータです。2025/02/07 -