u-blox Bluetooth BMD-300 Series BLE Modules
u-blox BMD-300, BMD-301, and BMD-350 Bluetooth Low Energy v5 Modules are powerful, highly flexible, ultra-low power devices based on the nRF52832 SoC from Nordic Semiconductor. These Modules combine a Bluetooth 5 compliant 2.4GHz transceiver, 64MHz Arm Cortex M4F CPU, 512kB of flash memory, 64kB RAM options, and a suite of analog and digital peripherals into a miniaturized package.With an internal DC-DC converter and intelligent power control, the BMD-300 Series provide class-leading power efficiency, enabling ultra-low power sensitive applications. Regulatory pre-approvals reduce the burden to enter the market, and the included BMD Software Suite provides access to great features like a secure BLE and UART bootloader, iOS and Android Bluetooth libraries, and more.
The BMD-300 Module features an integrated antenna for design simplicity, while the BMD-301 Module adds antenna flexibility with a U.FL connector. The BMD-350 is a miniaturized variant of the BMD-300 module in an ultra-compact 6.4mm x 8.65mm x 1.5mm package.
Features
- Based on the Nordic nRF52832 SoC
- 32-bit Arm Cortex M4F CPU with 512kB flash and 64kB RAM
- Bluetooth 5 2M LE + Advertisement Extensions
- Complete Bluetooth 5 Low Energy solution with integrated antenna (BMD-300 & BMD-350) or U.FL connector (BMD-301)
- Integrated DC-DC converter
- No external components required
- Highly flexible GPIO & a rich digital and analog peripheral set that can interact without the CPU
- Over-the-Air updates and Direct Test Mode enabled.
- Bluetooth qualified, FCC and IC certified, CE and Australia/New Zealand compliant
Specifications
- Supply: 1.7V to 3.6V
- TX Power: 4dBm @ 5.4mA
- Rx Sensitivity: -96dBm @ 6.5mA
- Pins: 32 GPIO, 8 dedicated analog inputs
- Interfaces:UART / I2C / SPI / PWM / PDM / I2S / NFC
- Memory: 512kB Flash / 64kB RAM
- Dimensions:
- BDM-300: 14.0mm x 9.8mm x 1.9mm
- BDM-301: 14.0mm x 9.8mm x 1.9mm
- BDM-350: 6.4mm x 8.65mm x 1.5mm
- Operating Temperature: -40°C to +85°C
Additional Resources
Learn More About
公開: 2017-10-04
| 更新済み: 2022-03-10