ROHM Semiconductor BM1386GLV圧力センサIC

ROHM Semiconductor BM1386GLV圧力センサICは、MEMSチップ内部の温度補償を内部的に行って圧力情報を簡単に取得できる、ピエゾ抵抗圧力センサです。BM1386GLVセンサは、300hPa~1300hPaの圧力範囲が特徴で、±0.12hPA(標準)相対圧力精度と±1hPA(標準)絶対圧力精度が備わっています。このセンサICは、-40°C~85°Cの温度範囲で動作し、小型CLGA10V020A(2.0mm x 2.0mm x 1.0mm)パッケージに収められています。標準的な用途には、ヘルスケア、スマートフォン、モバイル端末があります。

特徴

  • Piezo-resistive pressure sensor
  • I2C bus interface (f/s mode support)
  • Built-in First-in First-out (FIFO)
  • Built-in temperature compensation function
  • Small CLGA10V020A package

仕様

  • ±0.12hPA relative pressure accuracy (typical)
  • ±1hPA absolute pressure accuracy (typical)
  • -40°C to +85°C operating temperature range
  • 300hPa to 1300hPa pressure range
  • 2.0mm x 2.0mm x 1.0mm package dimensions

アプリケーション

  • Smartphones
  • Healthcare
  • Mobile devices

Application Circuit

ROHM Semiconductor BM1386GLV圧力センサIC
公開: 2017-12-04 | 更新済み: 2022-07-07