ROHM Semiconductor BST500D08P4A1x4 TRCDRIVE pack™ with Molded Modules
ROHM Semiconductor BST500D08P4A104 and BST500D08P4A114 TRCDRIVE pack™ with 2-in-1 SiC Molded Modules provide 750V rated voltage in a 41.6mm × 52.5mm package designed to significantly reduce the size of electric vehicle (xEV) inverters. These compact, power-dense modules integrate 4th Generation SiC MOSFETs and support up to 300kW. The unique terminal configuration addresses the key challenges of traction inverters regarding higher efficiency, miniaturization, and fewer person-hours. ROHM Semiconductor BST500D08P4A104 and BST500D08P4A114 modules provide ease of use for designers and do not require soldering for the signal terminals.Features
- Combination of press-fit pins and molding technology results in smaller design
- High power density due to higher heat dissipation and lower stray inductance
- Ease of use, including no soldering for signal terminals
- Discrete packaging production system for high productivity
- Designed for automotive traction inverters
- AQG 324 qualified
Specifications
- 750VDSS maximum voltage
- 506A maximum DC current
- Maximum AC current
- BST500D08P4A104: 417A
- BST500D08P4A114: 429A
- 2mΩ maximum RDS(on)
- Heat sink assembly
- BST500D08P4A104: TIM: heat dissipation sheet
- BST500D08P4A114: Ag sinter
- 41.6mm × 52.5mm dimensions
TRCDRIVE pack
Power-Dense Design
公開: 2024-06-19
| 更新済み: 2024-06-19