Siemens SITOP PSU6200 Power Supplies

Siemens SITOP PSU6200 Power Supplies (PSUs) provide high-performance and focused diagnostics. SITOP PSU6200 1- or 3-phase PSUs are designed for 12V, 24V, and 48V standard applications. These power supplies provide permanent condition monitoring thanks to integration in the automation system via the diagnostics interface. A diagnostics monitor on the front of the LED display shows the power supply's DC condition, capacity utilization, or operating hours. PSU6200 also ensures a high safety level while the system is operating. The supplies provide 150% extra power for up to 5s per minute, constant current for short-term overloads, and Hiccup mode. The devices also enable fast and error-free wiring.

Features

  • Permanent condition monitoring thanks to integration in the automation system via the diagnostics interface
  • High safety level while the system is operating - 150% extra power for up to 5s per minute, constant current for short-term overloads, and Hiccup mode
  • Fast check-up directly on the housing shows DC condition, capacity utilization, or operating hours of the PSU
  • Fast, error-free wiring

Specifications

  • All-round power supply for a wide range of applications up to 960W
  • 1-phase and 3-phase 12VDC, 24VDC, and 48VDC versions
  • Can be combined with add-on modules for even higher availability
  • SITOP PSU6200 24V power supplies can be expanded to serve as DC uninterruptible power supplies (UPS)

Videos

公開: 2023-08-30 | 更新済み: 2024-01-31