STMicroelectronics STS1TX低消費電力RFトランスミッター
STマイクロエレクトロニクスのSTS1TX低消費電力RFトランスミッターは、サブ1GHz帯のRFワイヤレス アプリケーションに使用することを意図したものです。このデバイスは、免許不要のISM周波数帯とSRD周波数帯の両方で、169、315、433、868、915MHzの各周波を使用できるように設計されていますが、300~348、387~470、779~956MHz帯の他の周波数で使用するようにプログラムすることもできます。送信データ レートは1~500kbpsの範囲でプログラムできます。STS1TXはチャンネル間隔が12.5/25kHzのシステムで使用でき、EN 300 220規格に適合しています。このデバイスが使用するディスクリート外付けコンポーネントはごくわずかで、データ管理と変調を行う設定変更可能なベースバンド モデムを内蔵しています。データ管理機能は自由にプログラム可能な独自のパケット フォーマットのデータを扱いますが、M-Bus規格準拠のフォーマット(すべての性能クラス)とすることも可能です。安全なデータ伝送のためにAES 128ビット暗号化コプロセッサを使用することもできます。STS1TXはさまざまな変調方式に対応しています:2-FSK、GFSK、OOK、ASK、MSK。送信されたデータ バイトはFIFO(TX FIFO)にバッファーされ、ホスト処理のためにSPIインターフェイスを介してアクセスできます。The STMicroelectronics STS1TX uses very few discrete external components and integrates a configurable baseband modem, which supports data management and modulation. The data management handles the data in the proprietary fully-programmable packet format, and also allows the M-Bus standard compliance format (all performance classes). An AES 128-bit encryption co-processor is available for secure data transfer. The STS1TX supports different modulation schemes: 2-FSK, GFSK, OOK, ASK, and MSK. Transmitted data bytes are buffered in FIFO (TX FIFO), accessible via the SPI interface for host processing.
特徴
- Frequency bands: 150MHz to 174MHz, 300MHz to 348MHz, 387MHz to 470MHz, 779MHz to 956MHz
- Modulation schemes: 2-FSK, GFSK, MSK, GMSK, OOK, and ASK
- Air data rate from 1kbps to 500kbps
- Very low power consumption (21mA TX at +11dBm)
- Programmable channel spacing (12.5kHz min.)
- Programmable output power up to +16dBm
- Fast startup and frequency synthesizer settling time (6μs)
- Integrated temperature sensor
- Battery indicator and low battery detector
- TX FIFO buffer (96bytes each)
- Configurability via SPI interface
- AES 128-bit encryption co-processor
- Fully integrated ultra low-power RC oscillator
- Wakeup on internal timer and on external event
- Flexible packet length with dynamic payload length
- Automatic CRC handling
- FEC with interleaving
- Whitening of data
- Wireless M-BUS, EN 300 220, FCC CFR47 15 (15.205, 15.209, 15.231, 15.247, 15.249), and ARIB STD T-67, T93, T-108 compliant
- -40°C to +85°C operating temperature range
- 4mm x 4mm QFN20 package
- RoHS compliant
アプリケーション
- AMR (automatic meter reading)
- Home and building automation
- WSN (wireless sensors network)
- Industrial monitoring and control
- Wireless fire and security alarm systems
- Point-to-point wireless link
Block Diagram
公開: 2014-03-14
| 更新済み: 2022-03-11