STMicroelectronics SRC0スイッチIC

STマイクロエレクトロニクスのSRC0スイッチICは、 接続されたプッシュボタンの状態と、電源電圧が十分かどうかをモニターします。イネーブル出力は、MOSFETトランジスタ、DC/DCコンバーター、レギュレーターなどを通じてアプリケーション用の電源を制御します。電源電圧が高精度電圧しきい値を超えた場合は、ボタンを押せばイネーブル出力をアサートできます。工場選択式の電源電圧しきい値は、高精度の温度補正済み基準値によって決定されます。割り込みは通常動作中にプッシュボタンを押すことによってアサートされ、システム パワーダウンを要求するために使用できます。低電圧状態が検出された場合も割り込みがアサートされます。1つのボタン(PB)または2つのボタン(PBとSR)を長押しすると、使用しているオプションに応じて、リセットがアサートされるかアプリケーションの電源がディセーブルされます。このデバイスは、精度1%の高精度1.5V電圧リファレンス、低電圧状態の検出を示す独立出力、プッシュボタンによる割り込みと低電圧による割り込みを識別する独立出力などの追加的な機能も提供します。通常動作時の消費電力は6µAと極めて低く、スタンバイ時の消費電力はわずか0.6µAです。

The STMicroelectronics SRC0 Smart Reset Switch is offered in a compact 2mm x 3mm TDFN12 package, ideal for space-constrained applications.

特徴

  • Operating voltage 1.6V to 5.5V
  • Low standby current of 0.6µA
  • Adjustable Smart Reset assertion delay time driven by external CSRD
  • Power-up duration determined primarily by push-button press
  • Debounced PB and SR inputs
  • PB and SRESD inputs withstand voltage up to ±15kV (air discharge) ±8kV (contact discharge)
  • Active high or active low enable output option provides control of MOSFET, DC-DC converter, regulator, etc.
  • Secure startup, interrupt, Smart Reset or power-down driven by push-button
  • Precise 1.5V voltage reference with 1% accuracy
  • Industrial operating temperature -40°C to +85°C
  • 2mm x 3mm TDFN12 package

アプリケーション

  • Wearables
  • Activity trackers
  • Smartwatches
  • Smartglasses

Block Diagram

ブロック図 - STMicroelectronics SRC0スイッチIC

Typical Application Circuit

アプリケーション回路図 - STMicroelectronics SRC0スイッチIC
公開: 2014-04-16 | 更新済み: 2022-03-11