Microchip Technology HV9910C 汎用高輝度LEDドライバ
Microchip HV9910C 汎用高輝度LEDドライバは、オープンループ、電流モード、制御LEDドライバICです。HV9910Cを一定の周波数または一定のオフタイムモードのいずれかで動作するようプログラムできます。HV9910Cはオープンループ電流モード制御で動作するため、ループ補償の必要がなく、コントローラが優れた出力電流調整を行うことができます。また、オープンループコントローラによりPWM調光応答がインダクタ電流上昇率までに制限されているため、きわめて高速のLED電流上昇・下降時間を実現します。HV9910Cは、制御LED電流を生成するのに必要なのは3つの外部コンポーネントのみ(電力段は除く)のため、低コストLEDドライバに最適なソリューションです。特徴
- Switch-mode controller for single switch LED drivers
- Enhanced drop-in replacement to the HV9910B
- Open-loop peak current controller
- Internal 15 to 450V linear regulator
- Constant frequency or constant off-time operation
- Linear and PWM dimming capability
- Requires few external components for operation
- Over-temperature protection
アプリケーション
- DC/DC or AC/DC LED driver applications
- RGB backlighting LED driver
- Backlighting of flat panel displays
- General-purpose constant current source
- Signage and decorative LED lighting
- Chargers
Block Diagram
公開: 2013-05-28
| 更新済み: 2022-03-11