Taoglas MA Steedan Magnetic-Mount Combo Antennas

Taoglas MA Steedan Magnetic-Mount Combo Antennas offer next-generation technology for vehicles, outdoor buildings, and heavy equipment roof applications. The MA Steedan series includes the MA350 5-in-1 combination antenna, MA354 4-in-1 combination antenna, MA352 and MA353 3-in-1 combination antennas, and MA351 2-in-1 combination antenna. These low-profile, magnetic-mount antennas feature an IP65-rated waterproof ABS enclosure and base. The antennas are an ideal external combination antenna solution for applications where drilling a hole for mounting is not feasible. These antennas can be mounted on steel and other surfaces, including through the roof of a vehicle. The antennas are held in place via ultra-strong neodymium magnets. A soft foam cushion on the base protects the mounting surface, including during installation and removal. Taoglas MA Steedan Magnetic-Mount Combo Antennas have a height of 47.8mm or 52.8mm to allow discrete mounting. Typical applications include next-generation OEM automotive connectivity, FirstNet responder routers, and more.

Features

  • Common
    • Low-profile, magnetic-mount enclosure
    • IP65-rated, ruggedized PC/ABS enclosure
    • 247mm x 144.3mm x 47.8mm or 52.8mm dimensions
    • RoHS and REACH compliant
  • MA350 5-in-1 antenna
    • 2x 5G/4G MIMO (600MHz to 6000MHz)
    • 2x Wi-Fi (including Wi-Fi 6) MIMO 2.4GHz / 5.8GHz / 7.1GHz
    • 1x GPS / GLONASS / Galileo / BeiDou antenna
  • MA354 4-in-1 antenna
    • 2x 5G/4G MIMO (600MHz to 6000MHz)
    • 2x Wi-Fi (including Wi-Fi 6) MIMO 2.4GHz / 5.8GHz / 7.1GHz
  • MA352 3-in-1 antenna
    • 2x 5G/4G MIMO (600MHz to 6000MHz)
    • 1x GPS / GLONASS / Galileo / BeiDou antenna
  • MA353 3-in-1 antenna
    • 1x 5G/4G MIMO (600MHz to 6000MHz)
    • 1x Wi-Fi (including Wi-Fi 6) MIMO 2.4GHz / 5.8GHz / 7.1GHz
    • 1x GPS / GLONASS / BeiDou / Galileo antenna
  • MA351 2-in-1 antenna - 2x 5G/4G MIMO (600MHz to 6000MHz)

Applications

  • Next-generation OEM automotive connectivity
  • Multimedia, navigation, and telematics systems
  • V2V, V2X, and fleet management applications
  • FirstNet responder routers
公開: 2020-11-09 | 更新済み: 2024-12-10