TE Connectivity / Polamco 過酷環境RJ45コネクタ
TE Connectivity / Polamco過酷環境用RJ45コネクタには、360º電磁適合性(EMC)と機械的保護が備わった金属シェルが統合されています。この金属シェルは、MIL-DTL-38999および26482シリーズIIIから派生しています。これらのTE Connectivity RJ45コネクタは、高速データ接続の要件を満たすように設計されており、信頼性の高い環境シーリングとフル機械の保護が備わっています。これらのシリーズは、-40ºC~120ºCの動作温度範囲が特徴です。これらのコネクタは、粉塵環境などのためにIP68密閉されています。特徴
- Key features
- Aluminum, marine bronze, and stainless steel shells for various applications
- Sealed to IP68 for fluid and dust-laden environments
- High levels of shock, vibration, and mechanical impact protection
- MIL spec 38999 and 26482 derived polarized shell, with fast and secure coupling
- Receptacle features
- Pre-assembled one-piece design for harsh environments
- Internal grounding fingers ensure excellent continuity
- Isolated (non-grounded) option available
- Rear jack contained within receptacle shell
- No assembly tooling required
- Plug features
- RJ45 connector supplied in kit, no other components required
- Full grounding from shielded RJ45 plug to 38999 derived shell
- Cable retention greater than 100N axial force
- Fully repairable
- All metal construction
- Low profile
- 43mm total length
- -40°C to +120°C operating temperature range
- Data transmission
- 10 BaseT, 100 BaseTX, 1000 BaseT and 10,000 BaseT networks (up to 10Gb)
- All six 38999 and 26482 derived keyway orientations available and four additional insert orientations provide 24 total configurations
仕様
- 50V voltage rating
- 8 positions
- 1 port
View Results ( 3 ) Page
| 部品番号 | 説明 | 取り付け様式 | 末端様式 |
|---|---|---|---|
| PC4B0034-19NX-1-C | モジュラーコネクタ/イーサネットコネクタ PC4B0034-19NX-1-C | Flange Mount | Solder |
| PC4F0020-19NX-1-C | モジュラーコネクタ/イーサネットコネクタ PC4F0020-19NX-1-C | Panel Mount | |
| PC4F0034-19NX-1-C | モジュラーコネクタ/イーサネットコネクタ PC4F0034-19NX-1-C | Panel Mount | Solder |
公開: 2016-05-20
| 更新済み: 2022-03-11