TE Connectivity CREE CXAアレイ用LUMAWISEタイプZ50 LEDホルダー
TE Connectivity CREE CXAアレイ用タイプZ50 LUMAWISE LEDホルダーは、CREE CXAアレイに対するすばやく簡単な無はんだ接続を実現するための小型でフレキシブルなロー プロファイルLEDホルダーです。タイプZ50ホルダーを使えば、標準のねじでCXA LEDを直接ヒートシンクに取り付けることができます。これによって、信頼性が高く、使いやすい製品を設計して迅速に市場に投入することができます。このデバイスは、信頼性のある無はんだ電源接続と安全な機械的取り付けを実現し、適正な熱抑制力と二次光学部品を追加して取り付けることのできるランディング ゾーンを提供します。特徴
- Snap-in LED retention feature simplifies installation by securing the LED to the holder before mounting
- Poke-in wire connection eliminates time-consuming soldering to the LED
- Enables constant thermal downforce to minimize influence by thermal plastic deformation at high temperature
- Makes easy and clean thermal paste application possible with built-in excess paste overflow feature
- Provides a specified and stable landing area for additional secondary optics
- Optional alternate mechanical optic attachment accessory
- Minimalistic aesthetic design with clear polarity indication to aid assembly
- Mechanically strong and robust design with negligible light interference
- Available optics from Carclo and LEDIL
仕様
- Mechanical
- -40°C to +105°C operating temperature range
- Utilizes a minimum screw size of #4 or M3 for attachment
- Poke-in style electrical contacts supporting 22AWG to 18AWG solid, fused, and stranded wire
- Z50 with optics attach: 50mm diameter x 6mm high
- Z50 low-profile: 45mm x 3.4mm high
- Enables compliance to Zhaga book 3 standard
- Electrical
- 5A current rating
- 300VDC voltage rating
- UL 1977- and CSA-recognized component (cUR)
- IEC 60838-2-2 (up to 60VDC max)
- Material
- High mechanical strength and heat resistance
- UL 94V-0 flammability rating
アプリケーション
- Spotlights
- Down lights
- Stage lights
- Wall washers
- Architectural lighting
Additional Resources
公開: 2014-04-28
| 更新済み: 2022-03-11